



MPI005RTELSAM12 | |
|---|---|
DigiKey Part Number | 708-MPI005RTELSAM12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005RTELSAM12 |
Description | SWITCH PB SPCO ILLUM AMB SS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 195,02000 Kč | 1 195,02 Kč |
| 10 | 1 030,86700 Kč | 10 308,67 Kč |
| 25 | 971,74960 Kč | 24 293,74 Kč |
| 50 | 929,20420 Kč | 46 460,21 Kč |
| 100 | 888,43800 Kč | 88 843,80 Kč |
| Unit Price without VAT: | 1 195,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 445,97420 Kč |

