MMP0120 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMP0120 Series

MMP0120/NNBS

DigiKey Part Number
708-2077-ND
Manufacturer
Manufacturer Product Number
MMP0120/NNBS
Description
SWITCH PUSHBUTTON SPST-NO 2A 36V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1398,48000 Kč398,48 Kč
10343,82000 Kč3 438,20 Kč
25324,16480 Kč8 104,12 Kč
50310,01700 Kč15 500,85 Kč
100296,46920 Kč29 646,92 Kč
250279,42696 Kč69 856,74 Kč
500267,16016 Kč133 580,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:398,48000 Kč
Unit Price with VAT:482,16080 Kč