

MAV0120/1D | |
|---|---|
DigiKey Part Number | 708-MAV0120/1D-ND |
Manufacturer | |
Manufacturer Product Number | MAV0120/1D |
Description | SWITCH PUSHBUTTON SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Datasheet | Datasheet |
EDA/CAD Models | MAV0120/1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | - | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Actuator Marking | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,96000 Kč | 520,96 Kč |
| 10 | 449,49100 Kč | 4 494,91 Kč |
| 25 | 423,78200 Kč | 10 594,55 Kč |
| 50 | 405,27260 Kč | 20 263,63 Kč |
| 100 | 387,54840 Kč | 38 754,84 Kč |
| 250 | 365,24656 Kč | 91 311,64 Kč |
| 500 | 349,19454 Kč | 174 597,27 Kč |
| Unit Price without VAT: | 520,96000 Kč |
|---|---|
| Unit Price with VAT: | 630,36160 Kč |



