Rocker Switch SPST-NO 16A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST-NO 16A (AC) 250 V Panel Mount, Snap-In
1091-1069-ND
1091-1069-ND
Bulgin and Arcoelectric Switches Available at Digi-Key

H8601VBBB

DigiKey Part Number
1091-1069-ND
Manufacturer
Manufacturer Product Number
H8601VBBB
Description
SWITCH ROCKER SPST-NO 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 047
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,16000 Kč180,16 Kč
10155,42700 Kč1 554,27 Kč
25146,57440 Kč3 664,36 Kč
50140,19100 Kč7 009,55 Kč
100134,08060 Kč13 408,06 Kč
250126,39452 Kč31 598,63 Kč
500120,86238 Kč60 431,19 Kč
1 000115,56165 Kč115 561,65 Kč
Manufacturers Standard Package
Unit Price without VAT:180,16000 Kč
Unit Price with VAT:217,99360 Kč