



H8553VBNAF | |
|---|---|
DigiKey Part Number | 708-3090-ND |
Manufacturer | |
Manufacturer Product Number | H8553VBNAF |
Description | SWITCH ROCKER DPST 15A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | H8553VBNAF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 61,82400 Kč | 618,24 Kč |
| 25 | 58,30000 Kč | 1 457,50 Kč |
| 50 | 55,76980 Kč | 2 788,49 Kč |
| 100 | 53,34490 Kč | 5 334,49 Kč |
| 250 | 50,29604 Kč | 12 574,01 Kč |
| 500 | 48,10136 Kč | 24 050,68 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |



