Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
H8553VBNAO
H8553VBNAO

H8553VBNAO

DigiKey Part Number
708-3091-ND
Manufacturer
Manufacturer Product Number
H8553VBNAO
Description
SWITCH ROCKER DPST 15A 250V
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1061,96500 Kč619,65 Kč
2558,44160 Kč1 461,04 Kč
5055,90500 Kč2 795,25 Kč
10053,47560 Kč5 347,56 Kč
25050,41788 Kč12 604,47 Kč
50048,21770 Kč24 108,85 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč