




FX0463 | |
|---|---|
DigiKey Part Number | 708-1426-ND |
Manufacturer | |
Manufacturer Product Number | FX0463 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0463 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 5 | 206,95600 Kč | 1 034,78 Kč |
| 10 | 190,95600 Kč | 1 909,56 Kč |
| 50 | 158,31240 Kč | 7 915,62 Kč |
| 200 | 134,52055 Kč | 26 904,11 Kč |
| 400 | 123,90973 Kč | 49 563,89 Kč |
| 600 | 118,06125 Kč | 70 836,75 Kč |
| 1 000 | 111,04624 Kč | 111 046,24 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |



