


PN-1339-A | |
|---|---|
DigiKey Part Number | 377-PN-1339-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1339-A |
Description | BOX PLASTIC GRAY 6.26"L X 6.26"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.260" L x 6.260" W (159.00mm x 159.00mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.260" L x 6.260" W (159.00mm x 159.00mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 39.2in² (253cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,04000 Kč | 590,04 Kč |
| 10 | 491,35300 Kč | 4 913,53 Kč |
| 100 | 458,01890 Kč | 45 801,89 Kč |
| Unit Price without VAT: | 590,04000 Kč |
|---|---|
| Unit Price with VAT: | 713,94840 Kč |




