




FX0345 | |
|---|---|
DigiKey Part Number | 708-2487-ND |
Manufacturer | |
Manufacturer Product Number | FX0345 |
Description | FUSE HLDR CART 250V 6.3A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,51000 Kč | 547,51 Kč |
| 5 | 454,30200 Kč | 2 271,51 Kč |
| 10 | 419,12700 Kč | 4 191,27 Kč |
| 50 | 347,27020 Kč | 17 363,51 Kč |
| 100 | 320,04000 Kč | 32 004,00 Kč |
| 250 | 287,05632 Kč | 71 764,08 Kč |
| 500 | 264,18256 Kč | 132 091,28 Kč |
| Unit Price without VAT: | 547,51000 Kč |
|---|---|
| Unit Price with VAT: | 662,48710 Kč |





