


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 4.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,05000 Kč | 151,05 Kč |
| 10 | 114,26700 Kč | 1 142,67 Kč |
| 100 | 92,71360 Kč | 9 271,36 Kč |
| 500 | 83,31014 Kč | 41 655,07 Kč |
| 1 000 | 80,25623 Kč | 80 256,23 Kč |
| 2 000 | 77,67442 Kč | 155 348,84 Kč |
| Unit Price without VAT: | 151,05000 Kč |
|---|---|
| Unit Price with VAT: | 182,77050 Kč |




