


| DX1116/GN | |
|---|---|
| DigiKey Part Number | 708-2480-ND | 
| Manufacturer | |
| Manufacturer Product Number | DX1116/GN | 
| Description | LED PNL IND GREEN 4MM PC PIN | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | LED Panel Indicator Green 2.1V 30mA PC Pin | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DX1116/GN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bulgin | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | LED | |
| Lamp Color | Green | |
| Lens Color | - | |
| Lens Transparency | - | |
| Ratings | Vf (Typ), If (Max) | |
| Voltage | 2.1V | |
| Current | 30mA | |
| Panel Cutout Shape | Round | |
| Panel Cutout Dimensions | 0.24" (6.10mm) | |
| Lens Size | 4.00mm Dia | |
| Lens Style | Round with Domed Top | |
| Millicandela Rating | 2.5mcd | |
| Wavelength - Peak | - | |
| Viewing Angle | - | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 174,15000 Kč | 174,15 Kč | 
| 10 | 132,68000 Kč | 1 326,80 Kč | 
| 100 | 108,36390 Kč | 10 836,39 Kč | 
| 500 | 97,76698 Kč | 48 883,49 Kč | 
| 1 000 | 94,32733 Kč | 94 327,33 Kč | 
| 2 000 | 91,41980 Kč | 182 839,60 Kč | 
| Unit Price without VAT: | 174,15000 Kč | 
|---|---|
| Unit Price with VAT: | 210,72150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic