C6090ALBR2-1197W-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 14
Unit Price: 336,59000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 252,10740 Kč
Datasheet
C6090ALBR2-1197W-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C6090ALBR2-1197W-B
Bulgin and Arcoelectric Switches Available at Digi-Key

C6090ALBR2-1197W-B

DigiKey Part Number
1091-1207-ND
Manufacturer
Manufacturer Product Number
C6090ALBR2-1197W-B
Description
SWITCH ROCKER DPST 20A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
277 V
Actuator Type
Flat - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
Splash Proof
Features
Antimicrobial
Panel Cutout Dimensions
Rectangular - 30.10mm x 22.20mm
Operating Temperature
-
Approval Agency
CSA, ENEC, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100334,80870 Kč33 480,87 Kč
Unit Price without VAT:334,80870 Kč
Unit Price with VAT:405,11853 Kč