


C6053ALBR2-1197W-B | |
|---|---|
DigiKey Part Number | 1091-1193-ND |
Manufacturer | |
Manufacturer Product Number | C6053ALBR2-1197W-B |
Description | SWITCH ROCKER DPST 20A 277V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | C6053ALBR2-1197W-B Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection Splash Proof |
Circuit | Features Antimicrobial |
Switch Function | Panel Cutout Dimensions Rectangular - 30.10mm x 22.20mm |
Current Rating (Amps) | Approval Agency CSA, ENEC, UL |
Voltage Rating - AC 277 V | Base Product Number |
Actuator Type Flat - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,60000 Kč | 287,60 Kč |
| 10 | 248,13900 Kč | 2 481,39 Kč |
| Unit Price without VAT: | 287,60000 Kč |
|---|---|
| Unit Price with VAT: | 347,99600 Kč |


