



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 22.20mm | |
Operating Temperature | - | |
Approval Agency | CSA, ENEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 118,38700 Kč | 1 183,87 Kč |
| 25 | 111,63360 Kč | 2 790,84 Kč |
| 50 | 106,77900 Kč | 5 338,95 Kč |
| 100 | 102,13010 Kč | 10 213,01 Kč |
| 250 | 96,27920 Kč | 24 069,80 Kč |
| 500 | 92,06910 Kč | 46 034,55 Kč |
| 1 000 | 88,03600 Kč | 88 036,00 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |



