


C6050ALBB-1197W-B | |
|---|---|
DigiKey Part Number | 1091-1186-ND |
Manufacturer | |
Manufacturer Product Number | C6050ALBB-1197W-B |
Description | SWITCH ROCKER DPST 20A 277V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | C6050ALBB-1197W-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Flat | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | Splash Proof | |
Features | Antimicrobial | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 22.20mm | |
Operating Temperature | - | |
Approval Agency | CSA, ENEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 10 | 179,55400 Kč | 1 795,54 Kč |
| 25 | 169,30280 Kč | 4 232,57 Kč |
| 50 | 161,93240 Kč | 8 096,62 Kč |
| 100 | 154,87070 Kč | 15 487,07 Kč |
| 250 | 145,98732 Kč | 36 496,83 Kč |
| 500 | 139,59428 Kč | 69 797,14 Kč |
| 1 000 | 136,70748 Kč | 136 707,48 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |



