



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.20mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 63,73900 Kč | 637,39 Kč |
| 25 | 60,11880 Kč | 1 502,97 Kč |
| 50 | 57,50440 Kč | 2 875,22 Kč |
| 100 | 55,00580 Kč | 5 500,58 Kč |
| 250 | 51,86048 Kč | 12 965,12 Kč |
| 500 | 49,59716 Kč | 24 798,58 Kč |
| 1 000 | 47,42902 Kč | 47 429,02 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |



