


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.30mm x 22.40mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 247,25100 Kč | 2 472,51 Kč |
| 25 | 233,12800 Kč | 5 828,20 Kč |
| 50 | 222,96520 Kč | 11 148,26 Kč |
| 100 | 213,23260 Kč | 21 323,26 Kč |
| 250 | 200,98864 Kč | 50 247,16 Kč |
| 500 | 192,17706 Kč | 96 088,53 Kč |
| 1 000 | 183,73481 Kč | 183 734,81 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |


