


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,41000 Kč | 545,41 Kč |
| 10 | 470,67800 Kč | 4 706,78 Kč |
| 25 | 443,75080 Kč | 11 093,77 Kč |
| 50 | 424,37640 Kč | 21 218,82 Kč |
| 100 | 405,81030 Kč | 40 581,03 Kč |
| 250 | 382,45660 Kč | 95 614,15 Kč |
| 500 | 365,64650 Kč | 182 823,25 Kč |
| Unit Price without VAT: | 545,41000 Kč |
|---|---|
| Unit Price with VAT: | 659,94610 Kč |


