Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
Bulgin and Arcoelectric Switches Available at Digi-Key

C3911BA

DigiKey Part Number
708-2456-ND
Manufacturer
Manufacturer Product Number
C3911BA
Description
SWITCH TOGGLE SPDT 16A 125V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
36 V
Series
Actuator Type
Standard Round
Packaging
Bulk
Actuator Length
17.50mm
Part Status
Active
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Circular - 12.70mm Dia
Switch Function
Bushing Thread
15/32-32
Current Rating (Amps)
16A (AC), 14A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 898
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,30000 Kč358,30 Kč
10309,22400 Kč3 092,24 Kč
25291,56840 Kč7 289,21 Kč
50278,84640 Kč13 942,32 Kč
100266,66680 Kč26 666,68 Kč
250251,34464 Kč62 836,16 Kč
500240,31584 Kč120 157,92 Kč
Manufacturers Standard Package
Unit Price without VAT:358,30000 Kč
Unit Price with VAT:433,54300 Kč