

C1250ANBW-085B | |
|---|---|
DigiKey Part Number | C1250ANBW-085B-ND |
Manufacturer | |
Manufacturer Product Number | C1250ANBW-085B |
Description | SWITCH ROCKER DPST 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 1A (DC) 250 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | C1250ANBW-085B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 26.30mm x 12.40mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 97,66752 Kč | 48 833,76 Kč |
| Unit Price without VAT: | 97,66752 Kč |
|---|---|
| Unit Price with VAT: | 118,17770 Kč |




