


BX0003/1 | |
|---|---|
DigiKey Part Number | 708-1395-ND |
Manufacturer | |
Manufacturer Product Number | BX0003/1 |
Description | BATT HOLDER C 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) C 3 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0003/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,48000 Kč | 826,48 Kč |
| 10 | 686,19400 Kč | 6 861,94 Kč |
| 80 | 580,03825 Kč | 46 403,06 Kč |
| 160 | 548,43494 Kč | 87 749,59 Kč |
| 320 | 518,54956 Kč | 165 935,86 Kč |
| Unit Price without VAT: | 826,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,04080 Kč |





