Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 3900 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,95000 Kč | 34,95 Kč |
| 10 | 31,72900 Kč | 317,29 Kč |
| 25 | 30,50160 Kč | 762,54 Kč |
| 50 | 29,60700 Kč | 1 480,35 Kč |
| 100 | 28,73930 Kč | 2 873,93 Kč |
| 250 | 27,62704 Kč | 6 906,76 Kč |
| 500 | 26,81436 Kč | 13 407,18 Kč |
| 1 000 | 26,02560 Kč | 26 025,60 Kč |
| 5 000 | 24,28135 Kč | 121 406,75 Kč |
| Unit Price without VAT: | 34,95000 Kč |
|---|---|
| Unit Price with VAT: | 42,28950 Kč |






