14277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14277

14277

DigiKey Part Number
14277-ND
Manufacturer
Manufacturer Product Number
14277
Description
BLANKING COVER-PX0591 & PX0592
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Blanking Cover For Power Entry Inlets and Outlets
Datasheet
 Datasheet
EDA/CAD Models
14277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Blanking Cover
For Use With/Related Products
Power Entry Inlets and Outlets
Region Utilized
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,24000 Kč56,24 Kč
1047,78400 Kč477,84 Kč
2544,78440 Kč1 119,61 Kč
5042,64740 Kč2 132,37 Kč
10040,60810 Kč4 060,81 Kč
25038,06476 Kč9 516,19 Kč
50036,24754 Kč18 123,77 Kč
1 00034,51823 Kč34 518,23 Kč
2 50032,35866 Kč80 896,65 Kč
Manufacturers Standard Package
Unit Price without VAT:56,24000 Kč
Unit Price with VAT:68,05040 Kč