Cover FX0267, FX0321
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12760

DigiKey Part Number
B12760-ND
Manufacturer
Manufacturer Product Number
12760
Description
FUSEHOLDER COVER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cover FX0267, FX0321
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cover
For Use With/Related Products
FX0267, FX0321
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1018,60400 Kč186,04 Kč
2517,42840 Kč435,71 Kč
5016,59260 Kč829,63 Kč
10015,79890 Kč1 579,89 Kč
25014,80864 Kč3 702,16 Kč
50014,10184 Kč7 050,92 Kč
1 00013,42822 Kč13 428,22 Kč
2 50012,58763 Kč31 469,08 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč