PUX-16540
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUX-16540

DigiKey Part Number
377-PUX-16540-ND
Manufacturer
Manufacturer Product Number
PUX-16540
Description
PU-16540 ALUMINUM INTERNAL PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 9.970" L x 6.970" W x 0.060" H (253.24mm x 177.04mm x 1.52mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
PU Series
Size / Dimension
9.970" L x 6.970" W x 0.060" H (253.24mm x 177.04mm x 1.52mm)
Color
-
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1295,45000 Kč295,45 Kč
10246,55100 Kč2 465,51 Kč
100221,58390 Kč22 158,39 Kč
250218,46300 Kč54 615,75 Kč
Manufacturers Standard Package
Unit Price without VAT:295,45000 Kč
Unit Price with VAT:357,49450 Kč