
PU-16540 | |
|---|---|
DigiKey Part Number | 377-PU-16540-ND |
Manufacturer | |
Manufacturer Product Number | PU-16540 |
Description | ENCLOSURE PLASTIC GRY 10"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray Cover Included 10.000" L x 7.000" W (254.00mm x 177.80mm) X 4.060" (103.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 7.000" W (254.00mm x 177.80mm) | |
Height | 4.060" (103.12mm) | |
Area (L x W) | 70.0in² (452cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.125" (3.18mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,82000 Kč | 1 149,82 Kč |
| 10 | 959,22200 Kč | 9 592,22 Kč |
| 100 | 863,40770 Kč | 86 340,77 Kč |
| 250 | 848,82252 Kč | 212 205,63 Kč |
| Unit Price without VAT: | 1 149,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 391,28220 Kč |



