Metal, Aluminum Panel, Inner 5.470" L x 4.100" W x 0.060" H (138.94mm x 104.14mm x 1.52mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUX-16536

DigiKey Part Number
377-PUX-16536-ND
Manufacturer
Manufacturer Product Number
PUX-16536
Description
PU-16536 ALUMINUM INTERNAL PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 5.470" L x 4.100" W x 0.060" H (138.94mm x 104.14mm x 1.52mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
PU Series
Size / Dimension
5.470" L x 4.100" W x 0.060" H (138.94mm x 104.14mm x 1.52mm)
Color
-
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1237,28000 Kč237,28 Kč
10198,43100 Kč1 984,31 Kč
100178,48300 Kč17 848,30 Kč
250174,54544 Kč43 636,36 Kč
Manufacturers Standard Package
Unit Price without VAT:237,28000 Kč
Unit Price with VAT:287,10880 Kč