
PU-16536-C | |
|---|---|
DigiKey Part Number | 377-PU-16536-C-ND |
Manufacturer | |
Manufacturer Product Number | PU-16536-C |
Description | ENCLOSURE PLAS 5.5"L X 4.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 5.500" L x 4.130" W (139.70mm x 104.90mm) X 2.440" (61.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.500" L x 4.130" W (139.70mm x 104.90mm) | |
Height | 2.440" (61.98mm) | |
Area (L x W) | 22.7in² (147cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,05000 Kč | 548,05 Kč |
| 10 | 457,75600 Kč | 4 577,56 Kč |
| 100 | 411,56080 Kč | 41 156,08 Kč |
| 250 | 405,52344 Kč | 101 380,86 Kč |
| Unit Price without VAT: | 548,05000 Kč |
|---|---|
| Unit Price with VAT: | 663,14050 Kč |


