
PU-16537 | |
|---|---|
DigiKey Part Number | 377-PU-16537-ND |
Manufacturer | |
Manufacturer Product Number | PU-16537 |
Description | ENCLOSURE PLAS 6.13"L X 4.63"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.130" L x 4.630" W (155.70mm x 117.60mm) X 2.440" (61.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.130" L x 4.630" W (155.70mm x 117.60mm) | |
Height | 2.440" (61.98mm) | |
Area (L x W) | 28.4in² (183cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,25000 Kč | 531,25 Kč |
| 10 | 443,05800 Kč | 4 430,58 Kč |
| 100 | 398,96410 Kč | 39 896,41 Kč |
| 250 | 392,40056 Kč | 98 100,14 Kč |
| Unit Price without VAT: | 531,25000 Kč |
|---|---|
| Unit Price with VAT: | 642,81250 Kč |




