New Product
Image for PU-16537-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-16537-C

DigiKey Part Number
377-PU-16537-C-ND
Manufacturer
Manufacturer Product Number
PU-16537-C
Description
IP68/NEMA 6P PLASTIC ENCLOSURE W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.130" L x 4.630" W (155.70mm x 117.60mm) X 2.440" (61.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.130" L x 4.630" W (155.70mm x 117.60mm)
Height
2.440" (61.98mm)
Area (L x W)
28.3in² (183cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1594,87000 Kč594,87 Kč
5508,53000 Kč2 542,65 Kč
10475,29000 Kč4 752,90 Kč
25434,69200 Kč10 867,30 Kč
50406,28620 Kč20 314,31 Kč
100392,40010 Kč39 240,01 Kč
Manufacturers Standard Package
Unit Price without VAT:594,87000 Kč
Unit Price with VAT:719,79270 Kč