
PTX-22462 | |
|---|---|
DigiKey Part Number | 377-2802-ND |
Manufacturer | |
Manufacturer Product Number | PTX-22462 |
Description | MOUNTING PLATE PTH SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate PTH Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | PTH Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,65000 Kč | 476,65 Kč |
| 10 | 429,30400 Kč | 4 293,04 Kč |
| Unit Price without VAT: | 476,65000 Kč |
|---|---|
| Unit Price with VAT: | 576,74650 Kč |






