


PTH-22462 | |
|---|---|
DigiKey Part Number | 377-2719-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22462 |
Description | BOX PC GRAY 22.05"L X 14.96"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 22.050" L x 14.960" W (560.07mm x 380.00mm) X 7.010" (178.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.050" L x 14.960" W (560.07mm x 380.00mm) | |
Height | 7.010" (178.05mm) | |
Area (L x W) | 330in² (2129cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 3.7 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 617,96000 Kč | 3 617,96 Kč |
| 10 | 3 257,84000 Kč | 32 578,40 Kč |
| Unit Price without VAT: | 3 617,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 377,73160 Kč |


