
PTX-22458 | |
|---|---|
DigiKey Part Number | 377-2799-ND |
Manufacturer | |
Manufacturer Product Number | PTX-22458 |
Description | PTH MOUNTING PLATE STEEL 1.6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate PTH Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | PTH Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,95000 Kč | 399,95 Kč |
| 10 | 333,64300 Kč | 3 336,43 Kč |
| 100 | 309,17190 Kč | 30 917,19 Kč |
| Unit Price without VAT: | 399,95000 Kč |
|---|---|
| Unit Price with VAT: | 483,93950 Kč |





