


PTH-22758-LC | |
|---|---|
DigiKey Part Number | 377-2746-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22758-LC |
Description | BOX PC GRAY 22.05"L X 11.02"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 22.050" L x 11.020" W (560.07mm x 279.91mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.050" L x 11.020" W (560.07mm x 279.91mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 243in² (1568cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 2.6 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 722,82000 Kč | 2 722,82 Kč |
| 10 | 2 272,36900 Kč | 22 723,69 Kč |
| 25 | 2 112,89800 Kč | 52 822,45 Kč |
| Unit Price without VAT: | 2 722,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 294,61220 Kč |


