
PTX-22428 | |
|---|---|
DigiKey Part Number | 377-2791-ND |
Manufacturer | |
Manufacturer Product Number | PTX-22428 |
Description | MOUNTING PLATE PTH SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate PTH Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | PTH Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 141,73700 Kč | 1 417,37 Kč |
| 100 | 131,23750 Kč | 13 123,75 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |




