Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 5.910" (150.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 5.910" (150.11mm)
PTH-22428-C-lid-up

PTH-22428-C

DigiKey Part Number
377-2694-ND
Manufacturer
Manufacturer Product Number
PTH-22428-C
Description
BOX PC GRAY 13.78"L X 9.84"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 5.910" (150.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
13.780" L x 9.840" W (350.01mm x 249.94mm)
Height
5.910" (150.11mm)
Area (L x W)
136in² (877cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
Latches, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 762,78000 Kč1 762,78 Kč
101 470,91000 Kč14 709,10 Kč
251 367,49040 Kč34 187,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 762,78000 Kč
Unit Price with VAT:2 132,96380 Kč