Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.906" L x 5.906" W (150.00mm x 150.00mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.906" L x 5.906" W (150.00mm x 150.00mm) X 3.937" (100.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTS-25315

DigiKey Part Number
377-2415-ND
Manufacturer
Manufacturer Product Number
PTS-25315
Description
BOX PLASTIC GRAY 5.91"L X 5.91"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.906" L x 5.906" W (150.00mm x 150.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.906" L x 5.906" W (150.00mm x 150.00mm)
Height
3.937" (100.00mm)
Area (L x W)
34.8in² (225cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.126" (3.20mm)
Features
Flame Retardant, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.8 lb (362.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Factory Stock: 3 050
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1491,35000 Kč491,35 Kč
10410,51100 Kč4 105,11 Kč
25347,77720 Kč8 694,43 Kč
Manufacturers Standard Package
Unit Price without VAT:491,35000 Kč
Unit Price with VAT:594,53350 Kč
Alternate Color
BOX PLASTIC 5.91"L X 5.91"W
In-Stock: 0
Unit Price: 491,35000 Kč