




PTS-25315-C | |
|---|---|
DigiKey Part Number | 377-2430-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25315-C |
Description | BOX PLASTIC 5.91"L X 5.91"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 5.906" L x 5.906" W (150.00mm x 150.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 5.906" W (150.00mm x 150.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.126" (3.20mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,35000 Kč | 491,35 Kč |
| 10 | 410,51100 Kč | 4 105,11 Kč |
| 25 | 347,77720 Kč | 8 694,43 Kč |
| Unit Price without VAT: | 491,35000 Kč |
|---|---|
| Unit Price with VAT: | 594,53350 Kč |



