
PTQ-11077-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11077-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11077-C |
Description | BOX PLASTIC 23.62"L X 15.75"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 23.620" L x 15.750" W (599.95mm x 400.05mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.620" L x 15.750" W (599.95mm x 400.05mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 372in² (2400cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.140" (3.56mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 153,90000 Kč | 3 153,90 Kč |
| 10 | 2 840,71400 Kč | 28 407,14 Kč |
| Unit Price without VAT: | 3 153,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 816,21900 Kč |








