


PTH-22440 | |
|---|---|
DigiKey Part Number | 377-2703-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22440 |
Description | BOX PC GRAY 23.7"L X 15.83"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 23.700" L x 15.830" W (601.98mm x 402.08mm) X 9.210" (233.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.700" L x 15.830" W (601.98mm x 402.08mm) | |
Height | 9.210" (233.93mm) | |
Area (L x W) | 374in² (2419cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 678,35000 Kč | 4 678,35 Kč |
| 10 | 4 212,36700 Kč | 42 123,67 Kč |
| Unit Price without VAT: | 4 678,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 660,80350 Kč |




