
PTQ-11036-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11036-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11036-C |
Description | PC+10% FIBERGLASS BOX WITH STAIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Clear Cover/Door Cover Included 7.610" L x 5.310" W (193.29mm x 134.87mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.610" L x 5.310" W (193.29mm x 134.87mm) | |
Height | 3.940" (100.08mm) | |
Area (L x W) | 41in² (261cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,24000 Kč | 678,24 Kč |
| 4 | 564,84500 Kč | 2 259,38 Kč |
| 15 | 508,15133 Kč | 7 622,27 Kč |
| 25 | 451,45720 Kč | 11 286,43 Kč |
| 35 | 444,89371 Kč | 15 571,28 Kč |
| Unit Price without VAT: | 678,24000 Kč |
|---|---|
| Unit Price with VAT: | 820,67040 Kč |




