


PTQ-11035-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11035-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11035-C |
Description | BOX PLASTIC 4.72"L X 3.54"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 4.720" L x 3.540" W (119.89mm x 89.92mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.720" L x 3.540" W (119.89mm x 89.92mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,70000 Kč | 294,70 Kč |
| 10 | 245,23300 Kč | 2 452,33 Kč |
| 25 | 228,92280 Kč | 5 723,07 Kč |
| Unit Price without VAT: | 294,70000 Kč |
|---|---|
| Unit Price with VAT: | 356,58700 Kč |



