


PN-1343-C | |
|---|---|
DigiKey Part Number | PN-1343-C-ND |
Manufacturer | |
Manufacturer Product Number | PN-1343-C |
Description | BOX PLAS 11.812"L X 9.056"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 11.812" L x 9.056" W (300.02mm x 230.02mm) X 4.390" (111.51mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.160" (4.06mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 11.812" L x 9.056" W (300.02mm x 230.02mm) | Material Flammability Rating UL94 HB |
Height 4.390" (111.51mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 107in² (690cm²) | Weight 2.1 lbs (952.5 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 748,08000 Kč | 1 748,08 Kč |
| Unit Price without VAT: | 1 748,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 115,17680 Kč |











