




PN-1337-DGMB | |
|---|---|
DigiKey Part Number | 377-2166-ND |
Manufacturer | |
Manufacturer Product Number | PN-1337-DGMB |
Description | BOX ABS GRAY 4.81"L X 4.8"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.807" L x 4.799" W (122.10mm x 121.89mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.807" L x 4.799" W (122.10mm x 121.89mm) | Material Flammability Rating UL94 HB |
Height 3.543" (90.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 23.1in² (149cm²) | Weight 0.613 lb (278.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,47000 Kč | 325,47 Kč |
| 10 | 270,87400 Kč | 2 708,74 Kč |
| 100 | 253,28840 Kč | 25 328,84 Kč |
| Unit Price without VAT: | 325,47000 Kč |
|---|---|
| Unit Price with VAT: | 393,81870 Kč |










