
PN-1337-DG | |
|---|---|
DigiKey Part Number | PN-1337-DG-ND |
Manufacturer | |
Manufacturer Product Number | PN-1337-DG |
Description | BOX ABS GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Material Flammability Rating UL94 HB |
Height 3.543" (90.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 22.3in² (144cm²) | Weight 0.613 lb (278.05 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |










