Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.766" L x 4.757" W (121.06mm x 120.83mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.766" L x 4.757" W (121.06mm x 120.83mm) X 2.362" (60.00mm)
PN-1336-CMB
PN-1336-CMB
Enclosure Modifications: Quick Steps to 5-Day Delivery

PN-1336-CMB

DigiKey Part Number
377-2162-ND
Manufacturer
Manufacturer Product Number
PN-1336-CMB
Description
BOX PLASTIC 4.766"L X 4.757"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.766" L x 4.757" W (121.06mm x 120.83mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Card Guides, Mounting Flange, PCB Supports
Container Type
Box
Ratings
Size / Dimension
4.766" L x 4.757" W (121.06mm x 120.83mm)
Material Flammability Rating
UL94 HB
Height
2.362" (60.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
22.6in² (146cm²)
Weight
0.481 lb (218.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 690
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,16000 Kč424,16 Kč
Manufacturers Standard Package
Unit Price without VAT:424,16000 Kč
Unit Price with VAT:513,23360 Kč
Alternate Color
BOX PLAS GRAY 4.766"L X 4.757"W
In-Stock: 3
Unit Price: 419,96000 Kč