


PN-1333 | |
|---|---|
DigiKey Part Number | 377-1134-ND |
Manufacturer | |
Manufacturer Product Number | PN-1333 |
Description | BOX PLASTIC GRAY 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (159.99mm x 80.01mm) X 3.352" (85.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.150" W (159.99mm x 80.01mm) | |
Height | 3.352" (85.14mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.613 lb (278.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,56000 Kč | 369,56 Kč |
| 10 | 307,62100 Kč | 3 076,21 Kč |
| 100 | 286,09780 Kč | 28 609,78 Kč |
| Unit Price without VAT: | 369,56000 Kč |
|---|---|
| Unit Price with VAT: | 447,16760 Kč |











