




PN-1333-DG | |
|---|---|
DigiKey Part Number | 377-1135-ND |
Manufacturer | |
Manufacturer Product Number | PN-1333-DG |
Description | BOX ABS GRAY 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 6.299" L x 3.150" W (159.99mm x 80.01mm) X 3.352" (85.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.150" W (159.99mm x 80.01mm) | |
Height | 3.352" (85.14mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.613 lb (278.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 244,62700 Kč | 2 446,27 Kč |
| 100 | 229,66560 Kč | 22 966,56 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |










