




PN-1333-CMB | |
|---|---|
DigiKey Part Number | 377-2159-ND |
Manufacturer | |
Manufacturer Product Number | PN-1333-CMB |
Description | BOX PLASTIC 6.39"L X 3.25"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.387" L x 3.246" W (162.23mm x 82.45mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.387" L x 3.246" W (162.23mm x 82.45mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 20.7in² (134cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.613 lb (278.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,56000 Kč | 411,56 Kč |
| 10 | 343,31700 Kč | 3 433,17 Kč |
| 100 | 320,21950 Kč | 32 021,95 Kč |
| Unit Price without VAT: | 411,56000 Kč |
|---|---|
| Unit Price with VAT: | 497,98760 Kč |











