


PN-1331-DGMB | |
|---|---|
DigiKey Part Number | 377-2154-ND |
Manufacturer | |
Manufacturer Product Number | PN-1331-DGMB |
Description | BOX ABS GRAY 3.28"L X 3.2"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 3.283" L x 3.196" W (83.39mm x 81.18mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 3.283" L x 3.196" W (83.39mm x 81.18mm) | Material Flammability Rating UL94 HB |
Height 2.165" (55.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 10.4in² (67cm²) | Weight 0.269 lb (122.02 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 176,38300 Kč | 1 763,83 Kč |
| 100 | 164,04690 Kč | 16 404,69 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |










